Eaton 4 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$93.96

(exc. GST)

$103.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.96

*price indicative

RS Stock No.:
103-8436
Distrelec Article No.:
135-11-937
Mfr. Part No.:
050716 T0-2-8241/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

3, 1

Mount Type

Flush

Number of Positions

4

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Length

48mm

Standards/Approvals

VDE 0660, IEC/EN 60204, UL 60947-4-1, CE marking, IEC/EN 60947, CSA, IEC/EN 60947-3, UL, CSA-C22.2 No. 94, CSA - C22.2 No. 60947-4-1-14

Width

48mm

Hazardous Area Certification

No

Depth

48mm

Mechanical Life

10000000Operations

COO (Country of Origin):
GB

Eaton Rotary Switch, Screw Terminal Type, 6kV Impulse Withstand Voltage - T0 Series - 050716 T0-2-8241/E


Choose this rotary switch from Eaton and you'll find cycling your circuit through multiple modes is a cinch. The unit's 1-pole, 4-position configuration lets you step a single piece of equipment from its off position through three different operating states simply by turning it 45º. As it supports both AC and DC switching and works with battery or mains-powered devices, this is a versatile option. Thanks to an impulse withstand voltage rating of 6kV, you can rest assured that it can safely handle even significant electrical surges.

• Resists mechanical shock, so it's a safe bet for use in demanding industrial environments with moving machinery

• Suits an ambient temperature range of -25ºC to +50ºC, meaning it tolerates extremes of heat and cold

• IP65 rating tells you it's dustproof and resistant to low-pressure jets of water from any angle

• Reliable screw terminals help you make robust electrical connections

Does this switch come with short-circuit protection?


This switch offers short-circuit protection when you pair it up with a suitable gG or gL-type fuse.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy