ABB 3-Pole Screw Switch Disconnector -, IP65, IP00, 250A, 250 kW

Subtotal (1 unit)*

$733.73

(exc. GST)

$807.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$733.73

*price indicative

RS Stock No.:
235-1919
Mfr. Part No.:
1SCA022745R0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65, IP00

Electrical Phase

3

Handle Colour

Black

Switching Current

250A

Series

OT

Auxiliary Contacts Available

No

Terminal Type

Lug Terminal

Padlock Compatibility

Yes

Switching Power

250kW

Minimum Operating Temperature

0°C

Switching AC Voltage

1000V ac

Width

20mm

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

Length

82.5mm

Depth

82.5mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type. Handle and shaft included.

Pollution degree 3

Handle colour black

Operating mode front operated

Mounting type base mounting

Number of poles 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy