ABB 3-Pole Screw Switch Disconnector -, IP65, 16A
- RS Stock No.:
- 235-2425
- Mfr. Part No.:
- 1SCA125150R1001 OTDCP16SA12M
- Brand:
- ABB
Subtotal (1 unit)*
$391.14
(exc. GST)
$430.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.14 |
*price indicative
- RS Stock No.:
- 235-2425
- Mfr. Part No.:
- 1SCA125150R1001 OTDCP16SA12M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red | |
| Series | OTDCP | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Width | 150mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red | ||
Series OTDCP | ||
Auxiliary Contacts Available Yes | ||
Switching Current 16A | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
Width 150mm | ||
Standards/Approvals IEC 60947-1-3 | ||
- COO (Country of Origin):
- FI
The ABB OTDCP series is enclosed solar switch with rigid glass reinforced polycarbonate enclosure. This enclosure switch have red, yellow selector handle and 3 number of poles. The enclosure is UV protected, protected against low-pressure water jets , and hence built for outdoor and indoor use.
IP degree of protection is IP65
Enclosure material is plastic
The cover is interlocked
Related links
- ABB 4-Pole Screw Switch Disconnector - 16A
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 200A
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge