ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3332
- Mfr. Part No.:
- 1SCA022278R2740
- Brand:
- ABB
Subtotal (1 unit)*
$2,756.84
(exc. GST)
$3,032.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,756.84 |
*price indicative
- RS Stock No.:
- 251-3332
- Mfr. Part No.:
- 1SCA022278R2740
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | 1SCA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Width | 380mm | |
| Standards/Approvals | UL 60947-4-1, EN ISO 13850, IEC 60947-5-5, UL 60947-1 | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series 1SCA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Width 380mm | ||
Standards/Approvals UL 60947-4-1, EN ISO 13850, IEC 60947-5-5, UL 60947-1 | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Length 180mm | ||
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated.
Enclosure is UV protected
Protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
N and PE terminals included