ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3393
- Mfr. Part No.:
- 1SCA022562R6570
- Brand:
- ABB
Subtotal (1 unit)*
$990.18
(exc. GST)
$1,089.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $990.18 |
*price indicative
- RS Stock No.:
- 251-3393
- Mfr. Part No.:
- 1SCA022562R6570
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Grey, Black, Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Length | 100mm | |
| Width | 150mm | |
| Depth | 100mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Grey, Black, Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Length 100mm | ||
Width 150mm | ||
Depth 100mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.
Interlock function can be defeated for thermographing
Cable entries are of knock out types
Neutral and PE terminal included
Enclosure has a hinged door, with door lock
IP65 degree protection
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP00 250 kW
- ABB 3-Pole Screw Switch Disconnector - 200A
- ABB 3-Pole Screw Switch Disconnector - 16A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 3-Pole Screw Switch Disconnector - 200A, 110 kW
- RS PRO Power Cord, 2m