ABB 3-Pole Screw Switch Disconnector -, IP65, IP00, 0pA

Subtotal (1 unit)*

$5,770.71

(exc. GST)

$6,347.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,770.71

*price indicative

RS Stock No.:
235-2150
Mfr. Part No.:
1SCA022871R9270
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65, IP00

Handle Colour

Black

Series

OT

Terminal Type

Lug Terminal

Switching Current

0pA

Hazardous Area Certification

No

Depth

145.5mm

Length

145.5mm

Standards/Approvals

RoHS

Width

334.5mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. The product has lug terminals type.

Pollution degree 3

Operating mode front operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy