ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3389
- Mfr. Part No.:
- 1SCA022562R5330
- Brand:
- ABB
Subtotal (1 unit)*
$837.02
(exc. GST)
$920.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.02 |
*price indicative
- RS Stock No.:
- 251-3389
- Mfr. Part No.:
- 1SCA022562R5330
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | 1SCA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Width | 150mm | |
| Length | 100mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series 1SCA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Width 150mm | ||
Length 100mm | ||
Depth 100mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.
Cable entries are of knock out types
Neutral and PE terminal included
Enclosure has a hinged door, with door lock
IP65 degree protection