ABB 3-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

$13,352.71

(exc. GST)

$14,687.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,352.71

*price indicative

RS Stock No.:
235-2177
Mfr. Part No.:
1SCA102318R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Series

OT

Length

230mm

Depth

230mm

Standards/Approvals

RoHS

Width

400mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2352178
  • Mfr. Part No. 1SCA102323R1001
Each
$17,895.42
  • RS Stock No. 2513411
  • Mfr. Part No. 1SCA022602R0630
Each
$2,960.60
  • RS Stock No. 2513412
  • Mfr. Part No. 1SCA022602R0710
Each
$2,342.43
  • RS Stock No. 2513414
  • Mfr. Part No. 1SCA022602R0800
Each
$3,590.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy