ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3412
- Mfr. Part No.:
- 1SCA022602R0710
- Brand:
- ABB
Subtotal (1 unit)*
$2,342.43
(exc. GST)
$2,576.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,342.43 |
*price indicative
- RS Stock No.:
- 251-3412
- Mfr. Part No.:
- 1SCA022602R0710
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Depth | 230mm | |
| Length | 230mm | |
| Width | 400mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Depth 230mm | ||
Length 230mm | ||
Width 400mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB 3 pole enclosed switch is using a galvanised steel enclosure, with polyester coating. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Suitable for outdoor use with respect to UV light and ingress protection
Door is earthed via the hinges
Enclosure is prepared for single and parallel cables
IP65 degree protection
- RS Stock No. 2513411
- Mfr. Part No. 1SCA022602R0630
Each
$2,960.60
- RS Stock No. 2513355
- Mfr. Part No. 1SCA022401R3600
Each
$222.91
- RS Stock No. 2513332
- Mfr. Part No. 1SCA022278R2740
Each
$2,756.84
- RS Stock No. 2513389
- Mfr. Part No. 1SCA022562R5330
Each
$837.02