ABB OT-Pole Base Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 231-9107
- Mfr. Part No.:
- 1SCA022718R9410 OT800E03P
- Brand:
- ABB
Subtotal (1 unit)*
$2,422.60
(exc. GST)
$2,664.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,422.60 |
*price indicative
- RS Stock No.:
- 231-9107
- Mfr. Part No.:
- 1SCA022718R9410 OT800E03P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | OT | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Lug Terminal | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 140mm | |
| Depth | 140mm | |
| Width | 266mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles OT | ||
Mount Type Base | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Lug Terminal | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 140mm | ||
Depth 140mm | ||
Width 266mm | ||
- COO (Country of Origin):
- FI
The ABB series OT of switch disconnect or has a 3-pole and front operated. Base mounted switch-disconnector with black IP65 handle and shaft and terminal bolt kit included.
Handle Colour - Black
Handle Type - Handle and shaft included
Fourth Pole Position - Left Side
Related links
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB 0-Pole Base Switch Disconnector -, 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A