ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3414
- Mfr. Part No.:
- 1SCA022602R0800
- Brand:
- ABB
Subtotal (1 unit)*
$3,590.68
(exc. GST)
$3,949.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,590.68 |
*price indicative
- RS Stock No.:
- 251-3414
- Mfr. Part No.:
- 1SCA022602R0800
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-5-5, UL 60947-1, EN ISO 13850 | |
| Length | 230mm | |
| Depth | 230mm | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, IEC 60947-5-5, UL 60947-1, EN ISO 13850 | ||
Length 230mm | ||
Depth 230mm | ||
Width 400mm | ||
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector is using a galvanised steel enclosure, with polyester coating. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Door is earthed via the hinges
Enclosure is prepared for single and parallel cables
Suitable for outdoor use with respect to UV light and ingress protection
IP65 degree protection
- RS Stock No. 2513411
- Mfr. Part No. 1SCA022602R0630
Each
$2,960.60
- RS Stock No. 2513412
- Mfr. Part No. 1SCA022602R0710
Each
$2,342.43
- RS Stock No. 2513332
- Mfr. Part No. 1SCA022278R2740
Each
$2,756.84
- RS Stock No. 2513398
- Mfr. Part No. 1SCA022562R9670
Each
$1,162.02
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 200A
- ABB 3-Pole Screw Switch Disconnector - 16A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips











