ABB 4-Pole Switch Disconnector -, IP65, 125A, 45 kW

Subtotal (1 unit)*

$1,665.58

(exc. GST)

$1,832.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,665.58

*price indicative

RS Stock No.:
235-1998
Mfr. Part No.:
1SCA022812R5560
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switching Current

125A

Series

OTE

Terminal Type

Screw Clamp

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Switching Power

45kW

Minimum Operating Temperature

0°C

Width

400mm

Standards/Approvals

-3 Standards, IEC 60947-1

Length

200mm

Depth

140mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351812
  • Mfr. Part No. 1SCA022567R1520
Each
$2,680.32
  • RS Stock No. 2351984
  • Mfr. Part No. 1SCA022812R3190
Each
$1,158.04
  • RS Stock No. 2351989
  • Mfr. Part No. 1SCA022812R3860
Each
$1,158.04
  • RS Stock No. 2599617
  • Mfr. Part No. 1SCA022812R7260
Each
$1,136.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy