ABB 3-Pole Switch Disconnector -, IP65, 125A, 45 kW
- RS Stock No.:
- 235-1994
- Mfr. Part No.:
- 1SCA022812R4410
- Brand:
- ABB
Subtotal (1 unit)*
$1,509.68
(exc. GST)
$1,660.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,509.68 |
*price indicative
- RS Stock No.:
- 235-1994
- Mfr. Part No.:
- 1SCA022812R4410
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Switching Current | 125A | |
| Series | OTE | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 45kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 690V ac | |
| Width | 400mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 140mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Switching Current 125A | ||
Series OTE | ||
Auxiliary Contacts Available Yes | ||
Switching Power 45kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 690V ac | ||
Width 400mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Depth 140mm | ||
Length 200mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTE series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The handle is lockable in ON and OFF position. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery. No EMC glands needed.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 3-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Screw IP65 45 kW
- ABB 6-Pole Switch Disconnector - 125A, 45 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Screw IP65, 125A
- Schneider Electric 3-Pole Switch Switch Disconnector - 125A
- ABB 3-Pole Isolator Switch - 125A, 45 kW