ABB 4-Pole Screw, Screw Switch Disconnector -, IP65, 125A

Subtotal (1 unit)*

$1,509.68

(exc. GST)

$1,660.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,509.68

*price indicative

RS Stock No.:
235-1996
Mfr. Part No.:
1SCA022812R5050 OTE90T4M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw, Screw

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp Terminal

Switching Current

125A

Series

OTE

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Width

200mm

Standards/Approvals

IEC 60947-1, -3 Standards

Depth

140mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 4 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy