Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 125A, 45 kW

Subtotal (1 unit)*

$953.95

(exc. GST)

$1,049.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$953.95

*price indicative

RS Stock No.:
239-2659
Mfr. Part No.:
3LD2866-1GP51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

125A

Auxiliary Contacts Available

Yes

Terminal Type

Metric Screw Connection

Series

SENTRON

Switching Power

45kW

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

CSA

COO (Country of Origin):
DE
The Siemens 125A 3LD switch disconnector having rotary operated mechanism. It has molded plastic encapsulation for metric cable gland and selector switch as actuating element.

3 Pole configuration

Fixed mounting

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy