ABB 6-Pole Surface Switch Disconnector -, IP65, 250A, 132 kW
- RS Stock No.:
- 235-1665
- Mfr. Part No.:
- 1SCA022297R8640 OT250KFCC6A
- Brand:
- ABB
Subtotal (1 unit)*
$6,272.59
(exc. GST)
$6,899.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,272.59 |
*price indicative
- RS Stock No.:
- 235-1665
- Mfr. Part No.:
- 1SCA022297R8640 OT250KFCC6A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Series | OT | |
| Switching Current | 250A | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 132kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Length | 560mm | |
| Depth | 250mm | |
| Width | 760mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Series OT | ||
Switching Current 250A | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Power 132kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Length 560mm | ||
Depth 250mm | ||
Width 760mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2351659
- Mfr. Part No. 1SCA022281R7040
Each
$6,007.84
- RS Stock No. 2351638
- Mfr. Part No. 1SCA022278R2150 OT250KFCC3B
Each
$4,258.18
- RS Stock No. 2351667
- Mfr. Part No. 1SCA022302R7950
Each
$4,009.59
- RS Stock No. 2351639
- Mfr. Part No. 1SCA022278R2580
Each
$4,955.70
Related links
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 3-Pole Isolator Switch - 250A, 132 kW
- Siemens 3-Pole Fixed Isolator Switch - 250A, 132 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 200 kW
- ABB 6-Pole Screw IP65, 22 kW
- ABB 6-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 6-Pole Screw IP65 37 kW
- ABB 6-Pole Screw IP65 7.5 kW





