ABB 4-Pole Switch Disconnector -, IP65, 125A, 45 kW

Subtotal (1 unit)*

$2,680.32

(exc. GST)

$2,948.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,680.32

*price indicative

RS Stock No.:
235-1812
Mfr. Part No.:
1SCA022567R1520
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Series

OTR

Switching Current

125A

Terminal Type

Screw Clamp Terminal

Auxiliary Contacts Available

Yes

Switching Power

45kW

Minimum Operating Temperature

0°C

Switching AC Voltage

690V ac

Standards/Approvals

IEC 60947-1, -3 Standards

Width

200mm

Length

135mm

Depth

135mm

Hazardous Area Certification

No

The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. PE terminal and auxiliary contact included. Can be used in EMC application, if EMC cable glands are used.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO/2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy