ABB 6-Pole Isolator Switch -, IP65, 80A
- RS Stock No.:
- 259-6120
- Mfr. Part No.:
- 1SCA022401R1900
- Brand:
- ABB
Subtotal (1 unit)*
$780.42
(exc. GST)
$858.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $780.42 |
*price indicative
- RS Stock No.:
- 259-6120
- Mfr. Part No.:
- 1SCA022401R1900
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 80A | |
| Auxiliary Contacts Available | Yes | |
| Series | 1SCA0 | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Width | 145mm | |
| Standards/Approvals | -3 Standards, IEC 60947-1 | |
| Depth | 90mm | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 80A | ||
Auxiliary Contacts Available Yes | ||
Series 1SCA0 | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Width 145mm | ||
Standards/Approvals -3 Standards, IEC 60947-1 | ||
Depth 90mm | ||
Length 200mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
1SCA022401R1900
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 6-Pole Isolator Switch - 80A
- ABB 6-Pole Isolator Switch - 125A, 45 kW
- ABB 6-Pole Isolator Switch - 100A, 37 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 80A, 45 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 80A, 90 kW
- ABB 6-Pole Isolator Switch - IP65 7.5 kW
- Socomec 6-Pole Isolator Switch - 22 W
- Socomec 6-Pole Isolator Switch - 11.5 W