ABB 4-Pole Switch Disconnector -, IP65, 125A, 45 kW

Subtotal (1 unit)*

$1,158.04

(exc. GST)

$1,273.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,158.04

*price indicative

RS Stock No.:
235-1984
Mfr. Part No.:
1SCA022812R3190
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP65

Handle Colour

Black

Switching Current

125A

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Series

OTP

Padlock Compatibility

Yes

Switching AC Voltage

750V ac

Minimum Operating Temperature

0°C

Switching Power

45kW

Length

140mm

Depth

140mm

Width

200mm

Standards/Approvals

IEC 60947-1-3

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO/2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy