ABB 4-Pole Isolator Switch -, IP65, 125A, 45 kW
- RS Stock No.:
- 259-9617
- Mfr. Part No.:
- 1SCA022812R7260
- Brand:
- ABB
Subtotal (1 unit)*
$1,136.16
(exc. GST)
$1,249.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,136.16 |
*price indicative
- RS Stock No.:
- 259-9617
- Mfr. Part No.:
- 1SCA022812R7260
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 125A | |
| Terminal Type | Screw Clamp | |
| Series | 1SCA02 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 45kW | |
| Switching AC Voltage | 750V ac | |
| Padlock Compatibility | Yes | |
| Width | 400mm | |
| Hazardous Area Certification | No | |
| Depth | 140mm | |
| Length | 200mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 125A | ||
Terminal Type Screw Clamp | ||
Series 1SCA02 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 45kW | ||
Switching AC Voltage 750V ac | ||
Padlock Compatibility Yes | ||
Width 400mm | ||
Hazardous Area Certification No | ||
Depth 140mm | ||
Length 200mm | ||
Standards/Approvals IEC 60947-1-3 | ||
- COO (Country of Origin):
- FI
The ABB 4 pole enclosed switch disconnector ha IP65 protected black selector handle. It has a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks.
UV protected enclosure
Interlocked cover
Related links
- ABB 4-Pole Isolator Switch - 125A, 45 kW
- ABB 3-Pole Isolator Switch - 125A, 45 kW
- ABB 6-Pole Isolator Switch - 125A, 45 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Front Isolator Switch - 125A, 45 kW