ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$691.79

(exc. GST)

$760.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$691.79

*price indicative

RS Stock No.:
235-1862
Mfr. Part No.:
1SCA022612R8910
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Red, Yellow

Switching Current

0pA

Auxiliary Contacts Available

Yes

Series

OTL

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Depth

100mm

Standards/Approvals

RoHS

Width

150mm

Length

100mm

Hazardous Area Certification

No

The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. PE terminal included.

Rated operational voltage 750V

Number of poles 3

Maximum mounted auxiliary contacts 2NO/1NC

  • RS Stock No. 2351831
  • Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
  • RS Stock No. 2351835
  • Mfr. Part No. 1SCA022569R7910 OTR125BA3U
Each
$2,546.66
  • RS Stock No. 2351814
  • Mfr. Part No. 1SCA022567R9690 OTR25B3M
Each
$953.37
  • RS Stock No. 2351817
  • Mfr. Part No. 1SCA022568R0780
Each
$1,524.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy