ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1803
- Mfr. Part No.:
- 1SCA022562R3210 OTL25BA4M
- Brand:
- ABB
Subtotal (1 unit)*
$743.38
(exc. GST)
$817.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.38 |
*price indicative
- RS Stock No.:
- 235-1803
- Mfr. Part No.:
- 1SCA022562R3210 OTL25BA4M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Depth | 100mm | |
| Width | 150mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Depth 100mm | ||
Width 150mm | ||
Length 100mm | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. Neutral and PE terminal included.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/2NC