ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1814
- Mfr. Part No.:
- 1SCA022567R9690 OTR25B3M
- Brand:
- ABB
Subtotal (1 unit)*
$953.37
(exc. GST)
$1,048.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.37 |
*price indicative
- RS Stock No.:
- 235-1814
- Mfr. Part No.:
- 1SCA022567R9690 OTR25B3M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTR | |
| Switching Current | 0pA | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Width | 150mm | |
| Length | 100mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTR | ||
Switching Current 0pA | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Width 150mm | ||
Length 100mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 3 pole.
Reliable in extreme conditions
Safety and protection
- RS Stock No. 2351831
- Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
- RS Stock No. 2351817
- Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
- RS Stock No. 2351829
- Mfr. Part No. 1SCA022569R5970 OTR32BA3M
Each
$2,000.03
- RS Stock No. 2351816
- Mfr. Part No. 1SCA022568R0600 OTR100B3U
Each
$1,386.43
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 0-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools







