ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1835
- Mfr. Part No.:
- 1SCA022569R7910 OTR125BA3U
- Brand:
- ABB
Subtotal (1 unit)*
$2,546.66
(exc. GST)
$2,801.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,546.66 |
*price indicative
- RS Stock No.:
- 235-1835
- Mfr. Part No.:
- 1SCA022569R7910 OTR125BA3U
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Series | OTR | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Length | 135mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Depth | 135mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Series OTR | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Length 135mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Depth 135mm | ||
Standards/Approvals RoHS | ||
The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. It has 3 pole.
Reliable in extreme conditions
Safety and protection
- RS Stock No. 2351831
- Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
- RS Stock No. 2351817
- Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
- RS Stock No. 2351832
- Mfr. Part No. 1SCA022569R7320
Each
$2,430.72
- RS Stock No. 2351816
- Mfr. Part No. 1SCA022568R0600 OTR100B3U
Each
$1,386.43






