ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$849.47

(exc. GST)

$934.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$849.47

*price indicative

RS Stock No.:
235-1846
Mfr. Part No.:
1SCA022580R5230
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Switching Current

0pA

Series

OTL

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

150mm

Depth

100mm

Length

100mm

The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351844
  • Mfr. Part No. 1SCA022575R3250
Each
$1,238.90
  • RS Stock No. 2351838
  • Mfr. Part No. 1SCA022571R9400
Each
$926.22
  • RS Stock No. 2351879
  • Mfr. Part No. 1SCA022644R1810
Each
$1,120.96
  • RS Stock No. 2351807
  • Mfr. Part No. 1SCA022562R4520 OTL32BA6M
Each
$957.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy