ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1807
- Mfr. Part No.:
- 1SCA022562R4520 OTL32BA6M
- Brand:
- ABB
Subtotal (1 unit)*
$957.66
(exc. GST)
$1,053.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $957.66 |
*price indicative
- RS Stock No.:
- 235-1807
- Mfr. Part No.:
- 1SCA022562R4520 OTL32BA6M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Width | 150mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Width 150mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
The ABB enclosed switch disconnector of the OTL series is made of rigid alum-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 6 pole.
Reliable in extreme conditions
Safety and protection