Hammond Chrome Steel Drawer Handle 38 mm Height, 84mm Width, 8mm Length
- RS Stock No.:
- 256-5582
- Mfr. Part No.:
- 1427G3
- Brand:
- Hammond
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.28
(exc. GST)
$9.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.28 |
- RS Stock No.:
- 256-5582
- Mfr. Part No.:
- 1427G3
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammonds 1427 series of chrome plated round steel material with screws which sold individually or in pair with the included hardware.
Panel height is 222 mm
Handle mounting hole centre is 76 mm
Size in H x W x D is 38 mm x 84 mm x 8 mm
Handle mounting hole centre is 76 mm
Size in H x W x D is 38 mm x 84 mm x 8 mm
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Chrome |
Length | 8mm |
Height | 38 mm |
Width | 84mm |
Related links
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Chrome Steel Drawer Handle 38 mm Height, 135mm Width, 8mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height, 109mm Width, 8mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height, 122mm Width, 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Chrome Steel Drawer Handle 38 mm Height, 95mm Width, 6mm Length