ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$926.22

(exc. GST)

$1,018.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.22

*price indicative

RS Stock No.:
235-1838
Mfr. Part No.:
1SCA022571R9400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Switching Current

0pA

Auxiliary Contacts Available

Yes

Series

OTL

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Depth

100mm

Length

100mm

Standards/Approvals

RoHS

Width

150mm

The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy