ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1815
- Mfr. Part No.:
- 1SCA022567R9850 OTR32B3M
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-1815
- Mfr. Part No.:
- 1SCA022567R9850 OTR32B3M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTR | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Width | 150mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTR | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Width 150mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Length 100mm | ||
The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- and PE terminal included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/2NC
- RS Stock No. 2351831
- Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
- RS Stock No. 2351814
- Mfr. Part No. 1SCA022567R9690 OTR25B3M
Each
$953.37
- RS Stock No. 2351817
- Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
- RS Stock No. 2351829
- Mfr. Part No. 1SCA022569R5970 OTR32BA3M
Each
$2,000.03
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 3-Pole Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A






