Schneider Electric 3-Pole Fixed Switch Disconnector -, IP40, 630A
- RS Stock No.:
- 219-8380
- Mfr. Part No.:
- LV432956
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,301.69
(exc. GST)
$3,631.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,301.69 |
*price indicative
- RS Stock No.:
- 219-8380
- Mfr. Part No.:
- LV432956
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | Compact NSX630NA | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, EN/IEC 60947 | |
| Width | 255mm | |
| Hazardous Area Certification | No | |
| Depth | 110mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series Compact NSX630NA | ||
Switching Current 630A | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, EN/IEC 60947 | ||
Width 255mm | ||
Hazardous Area Certification No | ||
Depth 110mm | ||
Length 140mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Compact NSX630NA Series Switch Disconnector, 3-Pole Configuration, 630A Maximum Current - LV432956
This switch disconnector is a vital component within the industrial electrical framework. Designed for 3 pole connection, it operates at a maximum current of 630A and is suitable for fixed mounting, making it a robust choice for diverse applications. The device satisfies high voltage demands up to 690V AC, ensuring reliability in various settings. With dimensions of 140mm in length, 255mm in width, and 110mm in depth, it fits well within standard electrical enclosures.
Features & Benefits
• High current capacity provides reliable power isolation
• IP40 rating protects against solid objects and moisture
• Toggle control type simplifies operational management
• Conforms to IEC standards for safety and efficiency
• Mechanical durability ensures long service life with 15,000 cycles
• Capacity for isolation guarantees compliance across applications
Applications
• Used for safeguarding electrical circuits in industrial settings
• Employed in machinery and automation systems
• Ideal for electrical distribution in buildings and factories
• Suitable for specific projects requiring high performance
What are the implications of the end-of-sale notice for this product?
The end-of-sale notice indicates that the switch disconnector will not be commercially available after the specified date, limiting access to this product for future projects. However, it may still be available for specific projects until the first half of 2023.
What are the benefits of having an IP40 rating?
An IP40 rating indicates protection against solid objects larger than 1mm, providing adequate safety for internal components against typical dust and moisture in everyday environments.
Can this switch disconnector operate efficiently under extreme temperatures?
Yes, this switch disconnector has an operational temperature range between -35°C and +70°C, making it suitable for a variety of challenging environments.
Related links
- Siemens 3-Pole Fixed Switch Disconnector - 0A
- Siemens 3-Pole Fixed Switch Disconnector - IP20 710 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 560 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 900 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 1000 kW
