ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1833
- Mfr. Part No.:
- 1SCA022569R7590 OTR100BA3U
- Brand:
- ABB
Subtotal (1 unit)*
$2,430.70
(exc. GST)
$2,673.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,430.70 |
*price indicative
- RS Stock No.:
- 235-1833
- Mfr. Part No.:
- 1SCA022569R7590 OTR100BA3U
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Series | OTR | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Length | 135mm | |
| Depth | 135mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Series OTR | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Length 135mm | ||
Depth 135mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 200mm | ||
The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The end plates are blank, and can be drilled by the installer. N- and PE terminal included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 1NO/2NC
- RS Stock No. 2351835
- Mfr. Part No. 1SCA022569R7910 OTR125BA3U
Each
$2,546.66
- RS Stock No. 2351831
- Mfr. Part No. 1SCA022569R6780 OTR63BA3M
Each
$2,110.13
- RS Stock No. 2351817
- Mfr. Part No. 1SCA022568R0780
Each
$1,524.08
- RS Stock No. 2351832
- Mfr. Part No. 1SCA022569R7320
Each
$2,430.72





