ABB 3-Pole Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1743
- Mfr. Part No.:
- 1SCA022401R6610
- Brand:
- ABB
Subtotal (1 unit)*
$1,818.20
(exc. GST)
$2,000.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,818.20 |
*price indicative
- RS Stock No.:
- 235-1743
- Mfr. Part No.:
- 1SCA022401R6610
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Depth | 140mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 140mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Depth 140mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 140mm | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector of OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. It has 6 pole.
Reliable in extreme conditions
Safety and protection
- RS Stock No. 2589592
- Mfr. Part No. 1SCA022609R7180
Each
$926.22
- RS Stock No. 2664772
- Mfr. Part No. 227867 P1-32/I2H/HI11
Each
$218.12
- RS Stock No. 2664704
- Mfr. Part No. 207300 P1-25/I2-RT
Each
$133.58
- RS Stock No. 2664700
- Mfr. Part No. 197373 P3-100/SE3/SVB-SW
Each
$1,093.34
Related links
- ABB 3-Pole Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 6-Pole Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A











