ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1829
- Mfr. Part No.:
- 1SCA022569R5970 OTR32BA3M
- Brand:
- ABB
Subtotal (1 unit)*
$2,000.03
(exc. GST)
$2,200.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,000.03 |
*price indicative
- RS Stock No.:
- 235-1829
- Mfr. Part No.:
- 1SCA022569R5970 OTR32BA3M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Series | OTR | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Depth | 100mm | |
| Hazardous Area Certification | No | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Series OTR | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Depth 100mm | ||
Hazardous Area Certification No | ||
Width 150mm | ||
The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- andPE terminal included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - IP65, 0A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 0-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws