ABB 3-Pole Surface Mount Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-2025
- Mfr. Part No.:
- 1SCA022828R0700
- Brand:
- ABB
Subtotal (1 unit)*
$12,625.11
(exc. GST)
$13,887.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,625.11 |
*price indicative
- RS Stock No.:
- 235-2025
- Mfr. Part No.:
- 1SCA022828R0700
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Minimum Operating Temperature | 0°C | |
| Depth | 230mm | |
| Length | 230mm | |
| Width | 400mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Minimum Operating Temperature 0°C | ||
Depth 230mm | ||
Length 230mm | ||
Width 400mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP65
- ABB 3-Pole Surface Mount Switch Disconnector - 63A, 30 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 40A
- ABB 3-Pole Surface Mount Switch Disconnector - 1000A, 1000 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A