ABB 6-Pole Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1742
- Mfr. Part No.:
- 1SCA022401R6370 OTP63B6M
- Brand:
- ABB
Subtotal (1 unit)*
$712.80
(exc. GST)
$784.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.80 |
*price indicative
- RS Stock No.:
- 235-1742
- Mfr. Part No.:
- 1SCA022401R6370 OTP63B6M
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Series | OTP | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Length | 90mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Series OTP | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Length 90mm | ||
Width 145mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 2NO,2NC
- RS Stock No. 2351744
- Mfr. Part No. 1SCA022401R6700
Each
$1,818.20
- RS Stock No. 2351838
- Mfr. Part No. 1SCA022571R9400
Each
$926.22
- RS Stock No. 2351866
- Mfr. Part No. 1SCA022613R0570
Each
$847.03
- RS Stock No. 2351741
- Mfr. Part No. 1SCA022401R5560 OTP16B6M
Each
$435.19
Related links
- ABB 6-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Switch Disconnector - 115A
- ABB 6-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 125A, 45 kW
- ABB 6-Pole Switch Disconnector - 315A, 250 kW
- ABB 6-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 400A, 10 W








