ABB 6-Pole Switch Disconnector -, IP65, 400A, 10 W
- RS Stock No.:
- 235-1694
- Mfr. Part No.:
- 1SCA022338R8200
- Brand:
- ABB
Subtotal (1 unit)*
$11,799.22
(exc. GST)
$12,979.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,799.22 |
*price indicative
- RS Stock No.:
- 235-1694
- Mfr. Part No.:
- 1SCA022338R8200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Switching Current | 400A | |
| Terminal Type | Screw Clamp Terminal | |
| Switching AC Voltage | 1000V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 10W | |
| Length | 800mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Switching Current 400A | ||
Terminal Type Screw Clamp Terminal | ||
Switching AC Voltage 1000V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 10W | ||
Length 800mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Width 800mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 6
Maximum mounted auxiliary contacts 4NO,2NC
- RS Stock No. 2351640
- Mfr. Part No. 1SCA022278R3120
Each
$5,222.60
- RS Stock No. 2351896
- Mfr. Part No. 1SCA022719R1900
Each
$2,204.09
- RS Stock No. 2351674
- Mfr. Part No. 1SCA022320R6960
Each
$7,784.51
- RS Stock No. 2596095
- Mfr. Part No. 1SCA022277R0490
Each
$4,641.05
Related links
- ABB 3-Pole Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Isolator Switch - 400A, 10 W
- ABB 6-Pole Switch Disconnector - 115A
- ABB 6-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 125A, 45 kW
- ABB 6-Pole Switch Disconnector - 0A
- ABB 6-Pole Switch Disconnector - 100A, 37 kW








