ABB 6-Pole Switch Disconnector -, IP65, 16A, 7.5 kW

Subtotal (1 unit)*

$817.98

(exc. GST)

$899.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.98

*price indicative

RS Stock No.:
235-1799
Mfr. Part No.:
1SCA022562R2230 OTL16BA6M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Yellow, Red

Auxiliary Contacts Available

Yes

Switching Current

16A

Terminal Type

Screw Clamp

Series

OTL

Switching AC Voltage

690V ac

Minimum Operating Temperature

0°C

Switching Power

7.5kW

Length

100mm

Depth

100mm

Standards/Approvals

IEC 60947-1

Width

150mm

Hazardous Area Certification

No

The ABB enclosed switch disconnector of the OTL series is made of rigid alum-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 6 pole.

Reliable in extreme conditions

Safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy