RAFI IP65 Key Switch, DPST, 100mA 2-Way Knob-Key
- RS Stock No.:
- 525-548
- Mfr. Part No.:
- 1.10.021.022/0221
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$291.91
(exc. GST)
$321.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $291.91 | $145.955 |
*price indicative
- RS Stock No.:
- 525-548
- Mfr. Part No.:
- 1.10.021.022/0221
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | DPST | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Knob | |
| Terminal Type | 12-Pin M8 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | RoHS, VDE, UKCA, REACH, c UR us, CE | |
| Key Index Angle | 40° | |
| Contact Material | Gold | |
| Series | RAMO 22 S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration DPST | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Knob | ||
Terminal Type 12-Pin M8 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 2 NO | ||
Standards/Approvals RoHS, VDE, UKCA, REACH, c UR us, CE | ||
Key Index Angle 40° | ||
Contact Material Gold | ||
Series RAMO 22 S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI 2 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels. Just like all RAMO actuators, connection is simple using Plug Play and without any manual wiring with M12 sensor cables.
Precise haptics
Safe gold contacts
Simple M12 plug play connection
Protected contacts due to sealed housing
- RS Stock No. 0525541
- Mfr. Part No. 1.10.021.002/0021
1 Pack of 2
$298.78
- RS Stock No. 0525539
- Mfr. Part No. 1.10.021.003/0021
1 Pack of 2
$253.72
- RS Stock No. 0525538
- Mfr. Part No. 1.10.021.006/0021
1 Pack of 2
$253.72
- RS Stock No. 0525542
- Mfr. Part No. 1.10.021.005/0021
1 Pack of 2
$268.66
Related links
- RAFI IP65 Key Switch 100mA 2-Way Knob-Key
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 0.1A 1-Way
- RAFI IP65 Key Switch 0.1A 19-Way










