ABB 6-Pole Switch Disconnector -, IP65, 32A, 7.5 kW

Subtotal (1 unit)*

$504.52

(exc. GST)

$554.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.52

*price indicative

RS Stock No.:
235-1736
Mfr. Part No.:
1SCA022401R2200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

IP Rating

IP65

Handle Colour

Yellow, Red

Series

OTP

Terminal Type

Screw Clamp

Switching Current

32A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching AC Voltage

415V ac

Switching Power

7.5kW

Depth

85mm

Standards/Approvals

IEC 60947-1-3

Width

150mm

Hazardous Area Certification

No

Length

130mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351731
  • Mfr. Part No. 1SCA022401R1060
Each
$320.45
  • RS Stock No. 2351799
  • Mfr. Part No. 1SCA022562R2230 OTL16BA6M
Each
$817.98
  • RS Stock No. 2351722
  • Mfr. Part No. 1SCA022400R9320
Each
$146.09
  • RS Stock No. 2351876
  • Mfr. Part No. 1SCA022643R9590
Each
$871.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy