- RS Stock No.:
- 235-1662
- Mfr. Part No.:
- 1SCA022292R7730 OT315KFCC6A
- Brand:
- ABB
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,161.61
(exc. GST)
$6,777.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,161.61 |
- RS Stock No.:
- 235-1662
- Mfr. Part No.:
- 1SCA022292R7730 OT315KFCC6A
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.
Safe and dependable performance
Reliable in extreme conditions
Reliable in extreme conditions
Specifications
Attribute | Value |
---|---|
Number of Poles | 6P |
Maximum Current | 315A |
Mounting Type | Screw Mount |
IP Rating | IP65 |
Power Rating | 160kW |
Normal State Configuration | NO |
Model Number | 1SCA022292R7730 |
Series | OT |
Related links
- ABB 3P Pole Screw Mount Switch Disconnector - 315A Maximum...
- ABB 4P Pole Screw Mount Switch Disconnector - 315A Maximum...
- ABB 6P Pole Screw Mount Switch Disconnector - 200A Maximum...
- ABB 3P Pole Screw Mount Switch Disconnector - 200A Maximum...
- ABB 4P Pole Screw Mount Switch Disconnector - 200A Maximum...
- Socomec 4P Pole DIN Rail Switch Disconnector - 315A Maximum...
- Socomec 3P Pole DIN Rail Switch Disconnector - 315A Maximum...
- ABB 3P Pole Screw Mount Switch Disconnector - 315A Maximum...