ABB Base Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$1,177.43

(exc. GST)

$1,295.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,177.43

*price indicative

RS Stock No.:
231-9113
Mfr. Part No.:
1SCA022719R1810 OT400E04P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Mount Type

Base

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

No

Switching Current

0pA

Terminal Type

Lug Terminal

Series

OT

Minimum Operating Temperature

0°C

Depth

107mm

Standards/Approvals

CE, DNV GL, RoHS

Width

235mm

Hazardous Area Certification

No

Length

107mm

COO (Country of Origin):
FI
The ABB series OT of switch disconnect or has a 4-pole and front operated. Base mounted switch-disconnector with black IP65 handle and shaft and terminal bolt kit included.

Handle Colour - Black

Handle Type - Handle and shaft included

Fourth Pole Position - Right Side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy