ABB 4-Pole Base Isolator Switch -, IP65, 200A, 144 kW
- RS Stock No.:
- 762-2679
- Mfr. Part No.:
- OT160EV22P 1SCA120537R1001
- Brand:
- ABB
Subtotal (1 unit)*
$357.38
(exc. GST)
$393.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.38 |
*price indicative
- RS Stock No.:
- 762-2679
- Mfr. Part No.:
- OT160EV22P 1SCA120537R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching Power | 144kW | |
| Switching DC Voltage | 1000V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 150mm | |
| Depth | 82.5mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ATEX, CE, CSA, REACH, RoHS, UL, VDE | |
| Width | 185.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Base | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Switching Current 200A | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching Power 144kW | ||
Switching DC Voltage 1000V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 150mm | ||
Depth 82.5mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ATEX, CE, CSA, REACH, RoHS, UL, VDE | ||
Width 185.5mm | ||
- COO (Country of Origin):
- FI
ABB Isolator Switch, 1000V Voltage Rating, 3 Electrical Phase - OT160EV22P 1SCA120537R1001
This isolator switch is designed for the safe disconnection of electrical circuits. With compact dimensions of 150x185.5x82.5mm, it is suitable for various industrial applications. Its IP65 rating ensures protection against dust and water, making it suitable for challenging environments.
Features & Benefits
• 200A maximum current ensures consistent performance
• 1000V electrical rating supports high voltage applications
• Four-pole configuration allows for three-phase isolation
• IP65 enclosure guards against ingress of dust and moisture
• Accepts padlocks to enhance safety during maintenance
• Base mounting facilitates straightforward installation in industrial settings
Applications
• Utilised in industrial machinery for isolation
• Suitable for commercial electrical distribution systems
• Ideal for motor control circuits in manufacturing
• Employed in safety systems requiring manual disconnection
• Applicable in environments exposed to moisture or dust
Can it accept padlocks for safety during maintenance?
Yes, it is compatible with padlocks for secure operation.
Is it suitable for high current applications?
It can handle a maximum current of 200A.
Will it perform reliably in wet conditions?
Yes, it features an IP65 rating for water protection.
Can it handle three-phase electrical systems?
It is designed for three-phase isolation applications.
Is it easy to install in industrial settings?
Yes, it has a base mounting option for easy installation.
Related links
- ABB 4-Pole Base Isolator Switch - 200A, 144 kW
- ABB 3-Pole Base Isolator Switch - 200A, 144 kW
- ABB 4-Pole DIN Rail Isolator Switch - 200A, 200 kW
- ABB 4-Pole Screw IP65 110 kW
- ABB 3-Pole Wall Mount Isolator Switch - 200A
- ABB 3-Pole Isolator Switch - 200A, 8 W
- ABB 2-Pole Base Isolator Switch - 16A, 75 kW
- ABB 3-Pole Base Isolator Switch - IP20 132 kW