ABB 3-Pole Surface Switch Disconnector -, IP65, 570A, 25 W
- RS Stock No.:
- 235-1641
- Mfr. Part No.:
- 1SCA022278R3980 OT630KFCC3B
- Brand:
- ABB
Subtotal (1 unit)*
$5,132.57
(exc. GST)
$5,645.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,132.57 |
*price indicative
- RS Stock No.:
- 235-1641
- Mfr. Part No.:
- 1SCA022278R3980 OT630KFCC3B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 570A | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 25W | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1000V ac | |
| Hazardous Area Certification | No | |
| Depth | 250mm | |
| Length | 760mm | |
| Width | 560mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 570A | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 0°C | ||
Switching Power 25W | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1000V ac | ||
Hazardous Area Certification No | ||
Depth 250mm | ||
Length 760mm | ||
Width 560mm | ||
Standards/Approvals IEC 60947-1-3 | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnector in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. It has 3 pole.
Plastic material
Cover is interlocked
- RS Stock No. 2351657
- Mfr. Part No. 1SCA022281R6230
Each
$8,279.11
- RS Stock No. 2351639
- Mfr. Part No. 1SCA022278R2580
Each
$4,955.70
- RS Stock No. 2351638
- Mfr. Part No. 1SCA022278R2150 OT250KFCC3B
Each
$4,258.18
- RS Stock No. 2351667
- Mfr. Part No. 1SCA022302R7950
Each
$4,009.59
Related links
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 570A
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW





