ABB 3-Pole Switch Disconnector -, IP65, 570A
- RS Stock No.:
- 235-1786
- Mfr. Part No.:
- 1SCA022513R7880
- Brand:
- ABB
Subtotal (1 unit)*
$10,646.54
(exc. GST)
$11,711.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,646.54 |
*price indicative
- RS Stock No.:
- 235-1786
- Mfr. Part No.:
- 1SCA022513R7880
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 570A | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 1000V ac | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Width | 1m | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 230mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 570A | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 1000V ac | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Width 1m | ||
Standards/Approvals IEC 60947-1 | ||
Depth 230mm | ||
Length 400mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
- RS Stock No. 2198434
- Mfr. Part No. VBF4
Each
$557.04
- RS Stock No. 2351654
- Mfr. Part No. 1SCA022281R5690
Each
$5,014.64
- RS Stock No. 2351926
- Mfr. Part No. 1SCA022750R1510 OT630KLUU3BZ
Each
$10,327.15
- RS Stock No. 2351785
- Mfr. Part No. 1SCA022513R7610
Each
$6,129.77
Related links
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 25 W
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 0A
- ABB 3-Pole Switch Disconnector - 315A
- ABB 3-Pole Switch Disconnector - 315A, 160 kW








