ABB 3-Pole Surface Switch Disconnector -, IP65, 315A, 250 kW

Subtotal (1 unit)*

$4,955.70

(exc. GST)

$5,451.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,955.70

*price indicative

RS Stock No.:
235-1639
Mfr. Part No.:
1SCA022278R2580
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Surface

IP Rating

IP65

Handle Colour

Yellow, Red

Series

OT

Switching Current

315A

Terminal Type

Screw Clamp Terminal

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching Power

250kW

Switching AC Voltage

1000V ac

Minimum Operating Temperature

0°C

Length

180mm

Depth

180mm

Hazardous Area Certification

No

Width

380mm

Standards/Approvals

IEC 60947-1-3

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy