ABB 3-Pole Switch Disconnector -, IP65, 570A, 560 kW

Subtotal (1 unit)*

$15,437.24

(exc. GST)

$16,980.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,437.24

*price indicative

RS Stock No.:
235-1660
Mfr. Part No.:
1SCA022281R7630
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

OT

Switching Current

570A

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching Power

560kW

Switching AC Voltage

380V ac, 415V ac

Width

1m

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Depth

230mm

Length

800mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351926
  • Mfr. Part No. 1SCA022750R1510 OT630KLUU3BZ
Each
$10,327.15
  • RS Stock No. 2351789
  • Mfr. Part No. 1SCA022513R8770
Each
$17,856.10
  • RS Stock No. 2351632
  • Mfr. Part No. 1SCA022277R1030
Each
$5,084.25
  • RS Stock No. 2351657
  • Mfr. Part No. 1SCA022281R6230
Each
$8,279.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy