ABB 3-Pole Surface Switch Disconnector -, IP65, 250A, 200 kW
- RS Stock No.:
- 235-1667
- Mfr. Part No.:
- 1SCA022302R7950
- Brand:
- ABB
Subtotal (1 unit)*
$4,009.59
(exc. GST)
$4,410.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,009.59 |
*price indicative
- RS Stock No.:
- 235-1667
- Mfr. Part No.:
- 1SCA022302R7950
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OT | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 200kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Length | 400mm | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Series OT | ||
Switching Current 250A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 1000V ac | ||
Switching Power 200kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Length 400mm | ||
Width 600mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21). Cable entry plates needs to be added. There are different cable configurations, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 3-Pole Surface Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 6-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 250A