Kraus & Naimer Cam Switch Handle, RS 350-0834 Series
- RS Stock No.:
- 350-0834
- Distrelec Article No.:
- 304-22-854
- Mfr. Part No.:
- S0E.T160*GBA002
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$65.17
(exc. GST)
$71.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.17 |
*price indicative
- RS Stock No.:
- 350-0834
- Distrelec Article No.:
- 304-22-854
- Mfr. Part No.:
- S0E.T160*GBA002
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Handle Colour | Black | |
| Product Type | Cam Switch Handle | |
| Series | RS 350-0834 | |
| Height | 38mm | |
| For Use With | Cam Switch | |
| Depth | 38mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Handle Colour Black | ||
Product Type Cam Switch Handle | ||
Series RS 350-0834 | ||
Height 38mm | ||
For Use With Cam Switch | ||
Depth 38mm | ||
Width 3mm | ||

Kraus & Naimer Handle Operator with Round Bezel - S0E T160/GBA002
Kraus & Naimer's switch handle operator is predominantly used with switch bodies. The legend plates that are supplied with the switch bodies will only fit the switch operators that feature a square escutcheon. The strategically-structured handle features a round bezel that is comprised of a strong sturdy material.
Features & Benefits
• For use with a cam switch
• Also suitable to use with up to 6 mm panel thickness
• Single hole panel mounting, 30.5 mm diameter (round bezel)
• The front panel has an IP66 rating, this means that the product is protected against dust that may harm equipment and has protection against low-pressure water jets that come from all directions
• Made up from sturdy, hardwearing materials
• This handle operator is a rotary switch accessory
Related links
- Kraus & Naimer Cam Switch Handle
- Eaton Cam Switch Handle
- Kraus & Naimer Red V Series
- Kraus & Naimer 4 Position 32 A
- Kraus & Naimer Switch Disconnector Auxiliary Switch 2 NO/2 NC, K1H Series for Use with Kraus & Naimer Switch
- Kraus & Naimer 3 Position 60 °
- Kraus & Naimer 3 Position 32 A
- Siemens Cam Switch Handle, 3VA9 Series
