ABB 3-Pole Surface Switch Disconnector -, IP65, 250A, 200 kW
- RS Stock No.:
- 235-1638
- Mfr. Part No.:
- 1SCA022278R2150 OT250KFCC3B
- Brand:
- ABB
Subtotal (1 unit)*
$4,258.18
(exc. GST)
$4,684.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,258.18 |
*price indicative
- RS Stock No.:
- 235-1638
- Mfr. Part No.:
- 1SCA022278R2150 OT250KFCC3B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 250A | |
| Switching Power | 200kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1000V ac | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 560mm | |
| Hazardous Area Certification | No | |
| Length | 380mm | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 250A | ||
Switching Power 200kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1000V ac | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 560mm | ||
Hazardous Area Certification No | ||
Length 380mm | ||
Depth 180mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. N and PE terminals included.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
- RS Stock No. 2351667
- Mfr. Part No. 1SCA022302R7950
Each
$4,009.59
- RS Stock No. 2351637
- Mfr. Part No. 1SCA022278R1930
Each
$4,207.69
- RS Stock No. 2351659
- Mfr. Part No. 1SCA022281R7040
Each
$6,007.84
- RS Stock No. 2351639
- Mfr. Part No. 1SCA022278R2580
Each
$4,955.70
Related links
- ABB 3-Pole Surface Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 6-Pole Surface Switch Disconnector - 250A, 132 kW
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 250A





