ABB 3-Pole Switch Disconnector -, IP65, 570A, 560 kW
- RS Stock No.:
- 235-1632
- Mfr. Part No.:
- 1SCA022277R1030
- Brand:
- ABB
Subtotal (1 unit)*
$5,084.25
(exc. GST)
$5,592.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,084.25 |
*price indicative
- RS Stock No.:
- 235-1632
- Mfr. Part No.:
- 1SCA022277R1030
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 570A | |
| Terminal Type | Screw Clamp Terminal | |
| Switching AC Voltage | 1000V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 560kW | |
| Width | 560mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 250mm | |
| Length | 760mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 570A | ||
Terminal Type Screw Clamp Terminal | ||
Switching AC Voltage 1000V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 560kW | ||
Width 560mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 250mm | ||
Length 760mm | ||
- COO (Country of Origin):
- FI
The ABB Safety switch enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Switch Disconnector - 570A
- ABB 3-Pole Surface Switch Disconnector - 570A, 25 W
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW